Intel DHQ1ETS S R1VB

Quark™ SoC X1001 (16K Cache, 400 MHz) FC-BGA11E, Tray
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel DHQ1ETS S R1VB.

Newark

Datasheet934 pages10 years ago

CAD Models

Download Intel DHQ1ETS S R1VB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Intel DHQ1ETS S R1VB provided by its distributors.

Quark™ SoC X1001 (16K Cache, 400 MHz) FC-BGA11E, Tray
MPU, 32BIT, 400MHZ, FCBGA-393
Intel Quark SoC X1001
Mpu, 32Bit, 400Mhz, Fcbga-393; Product Range:Quark Family X1000 Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:16Kb; No. Of Pins:393Pins; Mpu Case Style:Fcbga; Supply Voltage Min:-; Supply Voltage Max:-; Operating Rohs Compliant: Yes |Intel DHQ1ETS S R1VB

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DHQ1ETSS R1VB