Intel DH8066101538300S R1BY

MPU Quark 32-Bit 400MHz 393-Pin FCBGA Tray
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDH8066101538300S R1BY01
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel DH8066101538300S R1BY.

Farnell

Datasheet934 pages10 years ago

CAD Models

Download Intel DH8066101538300S R1BY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Intel DH8066101538300S R1BY provided by its distributors.

MPU Quark 32-Bit 400MHz 393-Pin FCBGA Tray
SOC Quark™ SoC X1000 32nm 393-Pin FCBGA
Mpu, 32Bit, 400Mhz, Fcbga-393; Product Range:quark Family X1000 Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:16Kb; No. Of Pins:393Pins; Mpu Case Style:fcbga; Supply Voltage Min:3.13V; Supply Voltage Max:3.49V; Rohs Compliant: Yes

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DH8066101538300S R1BY.