Intel CM8068404196203S RGDX

Microprocessor, 64-Bit, 4400MHz, CMOS, PBGA1151
$ 426.383
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel CM8068404196203S RGDX.

Inventory History

3 month trend:
-60.84%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2022-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel CM8068404196203S RGDX provided by its distributors.

Microprocessor, 64-Bit, 4400MHz, CMOS, PBGA1151
MPU CISC 64-Bit 2.6GHz 1151-Pin FCLGA Tray
CPU - Central Processing Units Intel Core i7-9700E Processor (12M Cache
MICROPROCESSOR; Terminal Form: NO LEAD; No. of Terminals: 1151; Package Shape: SQUARE; Speed: 4400 rpm; Integrated Cache: YES;

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM8068404196203 SRGDX
  • CM8068404196203SRGDX