Intel CD8068904657901S RKXN

Microprocessor, 12 Cores, 64-bit, Xeon Silver, 2.1 GHz, FCLGA, 4189 Pins
$ 730.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel CD8068904657901S RKXN.

IHS

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica, Malaysia, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2022-05-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Intel CD8068904657901S RKXN provided by its distributors.

Microprocessor, 12 Cores, 64-bit, Xeon Silver, 2.1 GHz, FCLGA, 4189 Pins
Microprocessor, 64-Bit, 3300MHz, CMOS, PBGA4189
CPU - Central Processing Units Intel Xeon Silver 43 10 Processor (18M C
MICROPROCESSOR; Terminal Form: NO LEAD; No. of Terminals: 4189; Package Shape: RECTANGULAR; Low Power Mode: NO; Surface Mount: YES;

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD8068904657901 SRKXN
  • CD8068904657901SRKXN