Intel BX8071513900K

Core i9-13900K (36M Cache, up to 5.80 GHz)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel BX8071513900K.

Descriptions

Descriptions of Intel BX8071513900K provided by its distributors.

Core i9-13900K (36M Cache, up to 5.80 GHz)
Core i9 13900K / 3 GHz processor, Box
Processor Series = Intel Core i9 / Processor Model = i9-13900K / Processor Socket = LGA1700 / Processor Frequency GHz = 3 / Processor Frequency Max. GHz = 5.8 / Processor Cores = 24 / Processor Threads = 32 / Cache MB = 36 / Integrated Graphics = Yes / Memory Type = DDR4 / Memory Type = DDR5 / Power W = 125

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON