Intel BX8071513900

Core i9-13900 (36M Cache, up to 5.60 GHz)
$ 934.99

Price and Stock

DistributorSKUMinPkg
ZoroG71642417310
23h
Win SourceWS-BX807151390051
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel BX8071513900.

Descriptions

Descriptions of Intel BX8071513900 provided by its distributors.

Core i9-13900 (36M Cache, up to 5.60 GHz)
Processor Series = Intel Core i9 / Processor Model = i9-13900 / Processor Socket = LGA1700 / Processor Frequency GHz = 2 / Processor Frequency Max. GHz = 5.6 / Processor Cores = 16 / Processor Threads = 32 / Cache MB = 36 / Integrated Graphics = Yes / Memory Type = DDR4 / Memory Type = DDR5 / Power W = 65

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON