Intel BNUC11TNKV70000

Intel Nuc 11 Pro Kit, NUC11TNKV7
$ 3,119.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel BNUC11TNKV70000.

RS (Formerly Allied Electronics)

Datasheet49 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8471.50.01.50
Introduction Date2022-03-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-01
LTD Date2023-09-30

Descriptions

Descriptions of Intel BNUC11TNKV70000 provided by its distributors.

INTEL NUC 11 PRO KIT, NUC11TNKV7
Series = NUC Pro / PC Case Form Factor = Micro / Storage Type = SSD / Processor Series = Intel Core i7 / Processor Model = i7-1185G7 / Processor Frequency GHz = 1.2 / Processor Frequency Max. GHz = 4.8 / Processor Cores = 4 / Processor Threads = 8 / GPU Type = Integrated / GPU Series = Intel Iris Xe / Memory Type = DDR4 / Memory Slots = 2 / RAM Max. GB = 64 / Ports (Front) = USB-A 3.1 / Ports (Back) = HDMI / Ports (Back) = RJ45 / Ports (Back) = Thunderbolt 3 / Ports (Back) = Thunderbolt 4 / Ports (Back) = USB-A 3.1 / Ports (Back) = USB-A 2.0 / USB Ports = 6 / Optical Drive = No / Speakers = No / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Bluetooth Version = V5.2 / Network Protocol = 802.11a/b/g/n/ac/ax / Width mm = 117 / Depth mm = 112 / Height mm = 37 / Colour = Black

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON