Intel BNUC11TNBI30000

Intel NUC B.Core i3-1115G4 T.C.

Submit Request for Quote

Unfortunately we do not know of any distributors for BNUC11TNBI30000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel BNUC11TNBI30000.

Descriptions

Descriptions of Intel BNUC11TNBI30000 provided by its distributors.

Intel NUC B.Core i3-1115G4 T.C.
Series = NUC 11 Pro / Processor Socket = BGA1449 / Motherboard Form Factor = UCFF / Memory Slots = 2 / Memory Type = DDR4 / RAM Max. GB = 64 / External Interfaces = 2x HDMI / External Interfaces = 4x USB 3.1 / External Interfaces = 1x Thunderbolt 3 / External Interfaces = 1x Thunderbolt 4 / External Interfaces = 1x RJ45 / Internal Interfaces = 1x USB 3.1 / Internal Interfaces = 1x USB 2.0 / Internal Interfaces = 1x SATA III / Internal Interfaces = 1x PCIe 3.0 x1 / Internal Interfaces = 1x PCIe 4.0 x4 / Internal Interfaces = 1x M.2 / USB Connector Type = USB-A / USB Connector Type = USB-C

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON