Intel BKCMCM2FB2

Series = NUC Pro / PC Case Form Factor = Micro / Storage Type = SSD / Ports (Front) = USB-A 2.0 / Ports (Front) =...

Submit Request for Quote

Unfortunately we do not know of any distributors for BKCMCM2FB2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel BKCMCM2FB2.

Descriptions

Descriptions of Intel BKCMCM2FB2 provided by its distributors.

Series = NUC Pro / PC Case Form Factor = Micro / Storage Type = SSD / Ports (Front) = USB-A 2.0 / Ports (Front) = USB-A 3.0 / Ports (Back) = HDMI / Ports (Back) = RJ45 / Ports (Back) = USB-A 2.0 / Ports (Back) = USB-A 3.0 / USB Ports = 6 / Optical Drive = No / Speakers = No / Width mm = 200 / Depth mm = 150 / Height mm = 35 / Colour = Black

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON