Intel AU80610004392AA SLBLA

RISC Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA559
$ 26.67
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel AU80610004392AA SLBLA.

element14 APAC

Datasheet0 pages0 years ago

_legacy Avnet

Arrow Electronics

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2010-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel AU80610004392AA SLBLA provided by its distributors.

RISC Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA559
MPU Atom Processor D510 64-Bit 45nm 1.66GHz 1.05V 559-Pin Micro-FCBGA
MPU, ATOM PRO, DUALCORE, D510, FC-BGA8 - More Details
DDR2-667,DDR2-800 2 1.66GHz 64bit D500,Intel Atom FCBGA-559 22mm*22mm
AU80610004392AA SLBLA INTEL BGACPU
MPU, ATOM PRO, DUALCORE, D510, FC-BGA8; Product Range: -; MPU Core Size: 64bit; Program Memory Size: -; No. of Pins: 559Pins; MPU Case Style: BGA; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: 0°C; Ope

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • AU80610004392AA-SLBLA
  • AU80610004392AA/SLBLA
  • AU80610004392AAS LBLA
  • AU80610004392AASLBLA