
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 10M08SAE144C8G | 0 | 60 | |||||||||
| Arrow Electronics | 10M08SAE144C8G | 0 | 60 | |||||||||
| Schukat | 10M08SAE144C8G | 0 | 600 | 13h | ||||||||
| Microchip USA | 10M08SAE144C8G | 222 | 50 | Tray | 6h | |||||||
| Worldway Electronics | 10M08SAE144C8G | 2,142 | 7 | Tray | 11h |
Download Intel / Altera 10M08SAE144C8G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Intel / Altera 10M08SAE144C8G provided by its distributors.
Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names: