Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT162374ETPVG

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
$ 3.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162374ETPVG.

Renesas

Datasheet8 pages17 years ago

IHS

Augswan

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT162374ETPVG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.095
$ 1.406
$ 1.406
Stock
334,610
273,692
273,692
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type
AND, D-Type
AND, D-Type
Number of Circuits
2
1
1
Number of Inputs
-
-
-
Propagation Delay
3.7 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
5 µA
5 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

4.5V~5.5V 3.7ns@5V,50pF D-Type 8 2 500uA SSOP-48-300mil Flip Flops ROHS
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas Instruments74ACT16374DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas InstrumentsSN74ABT16374ADL
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABT16374ADLR
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Renesas 74FCT162374ETPVG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Lead Free Not Qualified BUS DRIVER CMOS Flip Flop 85C 24mA 3.5pF 4.5V
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
IC FF D-TYPE 2-ELE 8-BIT 48-SSOP
Positive edge 500μA 3.7ns@ 5V,50pF Tristate,Non-inverting 2 4.5V 5.5V 24mA Standard 74FCT 3.5pF 24mA SSOP-48 SMD mount 15.9mm*7.5mm*2.3mm
74FCT162374 - FAST CMOS 16-BIT R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M