Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT16374ETPVG

4.5V~5.5V 3.7ns@5V, 50pF D-Type 8 2 500uA SSOP-48-300mil Flip Flops ROHS
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT16374ETPVG.

Renesas

Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

IHS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT16374ETPVG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 1.313
$ 1.313
Stock
200,419
309,068
309,068
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
2
1
1
Number of Inputs
-
-
-
Propagation Delay
3.7 ns
5.2 ns
5.2 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
5 µA
5 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas InstrumentsSN74LVTH16374DL
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVTH162374DL
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVTH16374DLR
2.5-V/3.3-V 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop-SSOP-48
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of Renesas 74FCT16374ETPVG provided by its distributors.

4.5V~5.5V 3.7ns@5V,50pF D-Type 8 2 500uA SSOP-48-300mil Flip Flops ROHS
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
IC FF D-TYPE 2-ELE 8-BIT 48-SSOP
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Positive edge 500μA 3.7ns@ 5V,50pF Tristate,Non-inverting 2 4.5V 5.5V 64mA Standard 74FCT 3.5pF 32mA SSOP-48 SMD mount 15.9mm*7.5mm*2.3mm
74FCT16374 - FAST CMOS 16-BIT RE

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M