Texas Instruments SN74ABT16374ADL

16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16374ADL.

element14 APAC

Datasheet14 pages11 years ago
Datasheet14 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-37.66%

CAD Models

Download Texas Instruments SN74ABT16374ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.143
$ 0.949
$ 0.949
Stock
245,216
7,240,108
7,240,108
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
5.6 ns
5.6 ns
5.6 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
72 mA
72 mA
72 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCY74FCT162374ATPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPVCT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ABT16374ADL provided by its distributors.

16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
4.5V~5.5V 150MHz 4.7ns@5V,50pF D-Type 8 2 2mA SSOP-48-300mil Flip Flops ROHS
Positive Edge 2mA 4.7ns@5V,50pF Non-Inverting Tri-State, Non-Inverting 2 4.5V 5.5V 64mA Standard ABT TTL 3.5pF 32mA 150MHz SSOP-48 SMD 15.88mm × 7.49mm × 2.59mm
Logic Family / Base Number:74ABT16374; Flip-Flop Type:D; Propagation Delay:4.3ns; Frequency:150MHz; Output Current:64mA; IC Case / Package:SSOP; No. of Pins:48Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT16374ADL.