Renesas 74FCT16374CTPVG

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
$ 1.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT16374CTPVG.

Renesas

Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
-1.94%

CAD Models

Download Renesas 74FCT16374CTPVG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.738
$ 1.313
$ 1.313
Stock
212,632
300,497
300,497
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
2
1
1
Number of Inputs
-
-
-
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
5 µA
5 µA

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-07-15
LTD Date2026-01-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Texas InstrumentsCY74FCT16374CTPVC
TEXAS INSTRUMENTS CY74FCT16374CTPVC Flip-Flop, D, 5.2 ns, 64 mA, SSOP, 48 Pins
Texas InstrumentsCY74FCT162374CTPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas Instruments74FCT162374CTPVCT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85

Descriptions

Descriptions of Renesas 74FCT16374CTPVG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
4.5V~5.5V 5.2ns@5V,50pF D-Type 8 2 500uA SSOP-48-300mil Flip Flops ROHS
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Lead Free BUS DRIVER CMOS Tin Flip Flop 85C -32mA 3.5pF 5.5V
LED DRVR 1Segment 5V/9V/12V/15V/18V/24V 8-Pin DFN EP T/R
IC FF D-TYPE 2-ELE 8-BIT 48-SSOP
Positive edge 500μA 5.2ns@ 5V,50pF Tristate,Non-inverting 2 4.5V 5.5V 64mA Standard 74FCT 3.5pF 32mA SSOP-48 SMD mount 15.9mm*7.5mm*2.3mm
74FCT16374 - FAST CMOS 16-BIT RE

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M