Integral G-IVTAANC-A20A0

INTEGRAL V G-IVTAANC-A20A0 Compact Guide Carriage 25MM Adj Rollers. More details: Compact Guide Carriage 25MM,...

Submit Request for Quote

Unfortunately we do not know of any distributors for G-IVTAANC-A20A0. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Integral G-IVTAANC-A20A0 provided by its distributors.

INTEGRAL V G-IVTAANC-A20A0 Compact Guide Carriage 25MM Adj Rollers. More details: Compact Guide Carriage 25MM, Adjustable Rollers, Carriage Height 11.8 mm, Carriage Width 80 mm, Carriage Length 90 mm, Carriage Hole Size M8 mm, Static Load Capacity 1000 Lb, Dynamic Load Capacity 28 Lb, Max Speed 10 m/sec m/Sec, Temp Range (-4 - 248) F, Temp Range (-20 - 120) C, Roller Carriage Type, Cam Roller Type, Steel Roller Material, Polished Roller Finish, For Use With IVT Rail

Images

Manufacturer Aliases

Integral has several brands around the world that distributors may use as alternate names. Integral may also be known as the following names:

  • Integral Memory
  • INTEGRAL LED
  • INTEGRALSTOCK