Integral 095-850-302-048

CABLE ASSY, MMCX PLUG-BNC JACK, 48"; Connector to Connector: MMCX Plug to BNC Bulkhead Jack; Coaxial Cable Type:...

Submit Request for Quote

Unfortunately we do not know of any distributors for 095-850-302-048. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Integral 095-850-302-048 provided by its distributors.

CABLE ASSY, MMCX PLUG-BNC JACK, 48"; Connector to Connector:MMCX Plug to BNC Bulkhead Jack; Coaxial Cable Type:RG316; Impedance:50ohm; Cable Length - Imperial:48"; Cable Length - Metric:1.2m; Jacket Color:-; Product Range:-

Manufacturer Aliases

Integral has several brands around the world that distributors may use as alternate names. Integral may also be known as the following names:

  • Integral Memory
  • INTEGRAL LED
  • INTEGRALSTOCK