Instrument Transformer AL-151

CT, Indoor, Model: A, Ratio: 150: 5
$ 64.993
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instrument Transformer AL-151.

Newark

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instrument Transformer AL-151 provided by its distributors.

CT, Indoor, Model: A, Ratio: 150:5
Current Transformer 150:5; Ct Construction:Non-Ansi Rated Window Type; Current Ratio:150:5; Accuracy Class:Class 1; Power Rating:4Va; Window Diameter:26.7Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Chassis Mount Rohs Compliant: Na |Instrument Transformer AL-151

Manufacturer Aliases

Instrument Transformer has several brands around the world that distributors may use as alternate names. Instrument Transformer may also be known as the following names:

  • INSTRUMENT TRANSFORM
  • Instrument Transformers Inc
  • Instrument Transformers
  • Instrument Transformer Div of