Instrument Transformer 2SFT-500

CT, Indoor, Model: 2, Ratio: 50: 5 A,
$ 39.22
Datasheet

Price and Stock

DistributorSKUMinPkg
Galco2SFT-500151
14h
Newark2SFT-50001

Datasheets & Documents

Download datasheets and manufacturer documentation for Instrument Transformer 2SFT-500.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+400%

Descriptions

Descriptions of Instrument Transformer 2SFT-500 provided by its distributors.

CT, Indoor, Model: 2, Ratio: 50:5 A,
Current Transformer 50:5; Ct Construction:Non-Ansi Rated Window Type; Current Ratio:50:5; Accuracy Class:Class 1; Power Rating:1Va; Window Diameter:28.7Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:Feet Mount Rohs Compliant: Na |Instrument Transformer 2SFT-500

Manufacturer Aliases

Instrument Transformer has several brands around the world that distributors may use as alternate names. Instrument Transformer may also be known as the following names:

  • INSTRUMENT TRANSFORM
  • Instrument Transformers Inc
  • Instrument Transformers
  • Instrument Transformer Div of