Instek SPS-606

Laboratory power supply, 60 VDC, outputs: 1 (6 A), 0 to 6 A, 360 W, 115-230 VAC, SPS-606
$ 470
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek SPS-606.

TME

Datasheet1 page16 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instek SPS-606 provided by its distributors.

Laboratory power supply, 60 VDC, outputs: 1 (6 A), 0 to 6 A, 360 W, 115-230 VAC, SPS-606
POWER SUPPLY, 1 O/P, 6A, 60V, ADJ; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 60V; Output Current M; Available until stocks are exhausted Alternative available
Power Supply, Bench, Adj, 1O/P, 60V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:6A; Potencia Nominal:360W |Gw Instek SPS-606

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP