Instek SPS-3610

Laboratory power supply, 36 VDC, outputs: 1 (10 A), 0 to 10 A, 360 W, 115-230 VAC, SPS-3610
$ 484.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek SPS-3610.

Newark

Datasheet1 page16 years ago

Burklin Elektronik

Inventory History

3 month trend:
-67.86%

Descriptions

Descriptions of Instek SPS-3610 provided by its distributors.

Laboratory power supply, 36 VDC, outputs: 1 (10 A), 0 to 10 A, 360 W, 115-230 VAC, SPS-3610
POWER SUPPLY, 1 O/P, 10A, 36V, ADJ; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 36V; Output Current ; Available until stocks are exhausted Alternative available
Power Supply, Bench, Adj, 1O/P, 36V; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:36V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:10A; Tipo De Conector:- |Gw Instek SPS-3610

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPS3610