Instek SPD-3606

375W, 3-channel, Dual Range 0-30V, 0-6A or 0-60V, 0-3A Triple Output
$ 789
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek SPD-3606.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instek SPD-3606 provided by its distributors.

375W, 3-channel, Dual Range 0-30V, 0-6A or 0-60V, 0-3A Triple Output
Power Supply, 3-Ch, 60V, 3A, Adj O/P; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:3; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:3A; Tipo De Conector:- |Gw Instek SPD-3606
Output Power W = 375 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 60 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 6 / Output Type 1 = Adjustable / Output Type 2 = Adjustable / Output Type 3 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Ripple & Noise (V) mV = 5 / Ripple & Noise (V) mV = 50 / Display Type = LED / Response Time ms = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 2 Years / Programmable = No

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP