Instek PSW-720L11

PSW-720L11 DC Power Supply, Dual Channel, Prog. Switching, 30/30V, 720W, PSW-Multi Series
$ 2,675

Price and Stock

Descriptions

Descriptions of Instek PSW-720L11 provided by its distributors.

PSW-720L11 DC Power Supply, Dual Channel, Prog. Switching, 30/30V, 720W, PSW-Multi Series
Dc Power Supply, Prog, 2Ch, 30V, 36A; Power Supply Output Type:Programmable; No. Of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:36A; Power Rating:720W; Plug Type:- Rohs Compliant: Yes |Gw Instek PSW-720L11
Output Power W = 720 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Outputs = 2 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Output Current 1 Max. A = 36 / Output Current 2 Max. A = 36 / Output Type 1 = Programmable / Output Type 2 = Programmable / Interfaces = USB / Interfaces = Analogue / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = Input Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP