Instek PSW-720H66

Instek PSW-720H66 DC Power Supply, Dual Channel, Prog. Switching, 250/250V, 720W, PSW-Multi Series
$ 2,970

Price and Stock

Descriptions

Descriptions of Instek PSW-720H66 provided by its distributors.

Instek PSW-720H66 DC Power Supply, Dual Channel, Prog. Switching, 250/250V, 720W, PSW-Multi Series
Dc Power Supply, Prog, 2Ch, 250V, 4.5A; Power Supply Output Type:Programmable; No. Of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:250V; Output Current Min:0A; Output Current Max:4.5A; Power Rating:720W; Plug Type:- Rohs Compliant: Yes |Gw Instek PSW-720H66
Output Power W = 720 / Output Voltage 1 Max. V = 250 / Output Voltage 2 Max. V = 250 / Outputs = 2 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Output Current 1 Max. A = 4.5 / Output Current 2 Max. A = 4.5 / Output Type 1 = Programmable / Output Type 2 = Programmable / Interfaces = USB / Interfaces = Analogue / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = Input Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP