Dc Power Supply, Prog, 3Ch, 40V, 27A; Power Supply Output Type:Programmable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:40V; Output Current Min:0A; Output Current Max:27A; Power Rating:1.08Kw; Plug Type:- Rohs Compliant: Yes |Gw Instek PSW-1080L222