Instek PSW-1080L111

PSW-1080L111 DC Power Supply, Triple CH, Prog. Switching, 30/30/30V, 1080W, PSW-Multi Series
$ 3,566

Price and Stock

Descriptions

Descriptions of Instek PSW-1080L111 provided by its distributors.

PSW-1080L111 DC Power Supply, Triple CH, Prog. Switching, 30/30/30V, 1080W, PSW-Multi Series
Dc Power Supply, Prog, 3Ch, 30V, 36A; Power Supply Output Type:Programmable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:36A; Power Rating:1.08Kw; Plug Type:- Rohs Compliant: Yes |Gw Instek PSW-1080L111
Output Power kW = 1.08 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 30 / Outputs = 3 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Output Current 1 Max. A = 36 / Output Current 2 Max. A = 36 / Output Current 3 Max. A = 36 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Interfaces = USB / Interfaces = Analogue / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = Input Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP