Instek PSW 800-4.32

Instek PSW 800-4.32 DC Power Supply, Single Output, Multi Range, 800 V, 4.32 A, 1080 W, PSW Series
$ 3,691
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSW 800-4.32.

TME

Datasheet3 pages8 years ago

Burklin Elektronik

Newark

Descriptions

Descriptions of Instek PSW 800-4.32 provided by its distributors.

Instek PSW 800-4.32 DC Power Supply, Single Output, Multi Range, 800 V, 4.32 A, 1080 W, PSW Series
Power Supply, 1-Ch, 800V, 4.32A, Programmable; Tipo De Salida De Alimentación:Programmable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:800V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:4.32A |Gw Instek PSW 800-4.32
Output Power kW = 1.08 / Output Voltage 1 Max. V = 800 / Outputs = 1 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Output Current 1 Max. A = 4.32 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Interfaces = Ethernet / Interfaces = Analogue / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 30 / Ripple & Noise (V) mV = 200 / Display Type = LED / Response Time ms = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 2 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSW800-4.32