Instek PSW 80-27

Instek PSW 80-27 DC Power Supply, Single Output, Switching, 80 V, 27 A, 720 W, PSW Series
$ 1,992
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSW 80-27.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instek PSW 80-27 provided by its distributors.

Instek PSW 80-27 DC Power Supply, Single Output, Switching, 80 V, 27 A, 720 W, PSW Series
POWER SUPPLY, 1CH, 80V, 27A, PROG; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 80V; Output Current Min: 0A; Output Current Max: 27A; Power Rating: 720W; Supply V
Power Supply, Adj, 1 O/P, 27A, 80V, 720W; Tipo De Salida De Alimentación:Programmable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:80V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:27A; Altura:124Mm |Gw Instek PSW 80-27

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSW80-27