Instek PSW 40-54

Instek PSW 40-54 DC Power Supply, Auto Range, Single Output, 40 V, 54 A, 720 W, PSW-Series
$ 1,992
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSW 40-54.

TME

Datasheet8 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Instek PSW 40-54 provided by its distributors.

Instek PSW 40-54 DC Power Supply, Auto Range, Single Output, 40 V, 54 A, 720 W, PSW-Series
BENCH POWER SUPPLY, PROG, 1CH, 40V, 54A; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:40V; Output Current Min:0A; Output Current Max:54A; Power Rating:720W; Plug Type:- RoHS Compliant: Yes
Output Power W = 720 / Output Voltage 1 Max. V = 40 / Outputs = 1 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Output Current 1 Max. A = 54 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 7 / Response Time ms = 50 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP