Instek PSW 30-72

Instek PSW 30-72 DC Power Supply, Single Output, Switching, 30 V, 72 A, 720 W, PSW Series
$ 1,992
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSW 30-72.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Burklin Elektronik

Descriptions

Descriptions of Instek PSW 30-72 provided by its distributors.

Instek PSW 30-72 DC Power Supply, Single Output, Switching, 30 V, 72 A, 720 W, PSW Series
Laboratory power supply, 30 VDC, outputs: 1 (72 A), 720 W, 115-230 VAC, PSW30-72
GW Instek PSW30-72 720W Programmable Switching DC Power Supply
0-30V, 0-72A, 720W Multi-Range DC Power Supply
POWER SUPPLY, 1CH, 30V, 72A, PROG;
Power Supply, Adj, 1 O/P, 72A, 30V, 720W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:72A; Power Rating:720W; Plug Type:- Rohs Compliant: Yes |Gw Instek PSW 30-72

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSW30-72