Instek PSW 30-108

Instek PSW 30-108 DC Power Supply, Single Output, Switching, 30 V, 108 A, 1080 W, PSW Series
$ 2,336.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSW 30-108.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Burklin Elektronik

Descriptions

Descriptions of Instek PSW 30-108 provided by its distributors.

Instek PSW 30-108 DC Power Supply, Single Output, Switching, 30 V, 108 A, 1080 W, PSW Series
POWER SUPPLY, 1CH, 30V, 108A, PROG; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Output Current Max: 108A; Power Rating: 1.08kW; Supp
Power Supply, Adj, 1 O/P, 108A, 30V, 1.08Kw; Tipo De Salida De Alimentación:Programmable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:30V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:108A |Gw Instek PSW 30-108

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSW30-108