Instek PSW 160-21.6

Laboratory power supply, 160 VDC, outputs: 1 (21.6 A), 1080 W, 85-265 VAC, PSW160-21.6
$ 2,855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSW 160-21.6.

element14 APAC

Datasheet2 pages13 years ago
Datasheet8 pages11 years ago

Farnell

Burklin Elektronik

Descriptions

Descriptions of Instek PSW 160-21.6 provided by its distributors.

Laboratory power supply, 160 VDC, outputs: 1 (21.6 A), 1080 W, 85-265 VAC, PSW160-21.6
POWER SUPPLY, 1CH, 160V, 21.6A, PROG; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 160V; Output Current Min: 0A; Output Current Max: 21.6A; Power Rating: 1.08kW;
Power Supply, Adj, 1 O/P, 21.6A, 160V, 1.08Kw; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:160V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:21.6A |Gw Instek PSW 160-21.6
Output Power kW = 1.08 / Output Voltage 1 Max. V = 160 / Outputs = 1 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Output Current 1 Max. A = 21.6 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 20 / Ripple & Noise (V) mV = 100 / Display Type = LED / Response Time ms = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 2 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSW160-21.6