Instek PSU 600-2.6

Instek PSU 600-2.6 Hight-Voltage DC Power Supply, Switching, 600 V, 2.6 A, 1.56 kW, PSU-Series
$ 2,541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSU 600-2.6.

TME

Datasheet8 pages6 years ago

Newark

Descriptions

Descriptions of Instek PSU 600-2.6 provided by its distributors.

Instek PSU 600-2.6 Hight-Voltage DC Power Supply, Switching, 600 V, 2.6 A, 1.56 kW, PSU-Series
Dc Power Supply, Prog, 600V, 2.6A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:-; Output Voltage Max:600V; Output Current Min:-; Output Current Max:2.6A; Power Rating:1.56Kw; Plug Type:- Rohs Compliant: Yes |Gw Instek PSU 600-2.6
Output Power kW = 1.56 / Output Voltage 1 Max. V = 600 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 2.6 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 8 / Ripple & Noise (V) mV = 60 / Display Type = LED / Response Time ms = 80 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP