Instek PSU 60-25

Instek PSU 60-25 DC Power Supply, Switching, 60 V, 25 A, 1.50 kW, PSU-Series
$ 2,541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSU 60-25.

TME

Datasheet8 pages6 years ago

Newark

Burklin Elektronik

Descriptions

Descriptions of Instek PSU 60-25 provided by its distributors.

Instek PSU 60-25 DC Power Supply, Switching, 60 V, 25 A, 1.50 kW, PSU-Series
Power Supply, 1-Ch, 60V, 25A, Prog; Tipo De Salida De Alimentación:Programmable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:25A; Tipo De Conector:- |Gw Instek PSU 60-25
Output Power kW = 1.5 / Output Voltage 1 Max. V = 60 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 25 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 8 / Ripple & Noise (V) mV = 60 / Display Type = LED / Response Time ms = 1 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSU60-25