Instek PSU 400-3.8

Instek PSU 400-3.8 Hight-Voltage DC Power Supply, Switching, 400 V, 3.8 A, 1.52 kW, PSU-Series
$ 2,541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSU 400-3.8.

TME

Datasheet8 pages6 years ago

Newark

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Instek PSU 400-3.8 provided by its distributors.

Instek PSU 400-3.8 Hight-Voltage DC Power Supply, Switching, 400 V, 3.8 A, 1.52 kW, PSU-Series
Dc Power Supply, Prog, 400V, 3.8A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:-; Output Voltage Max:400V; Output Current Min:-; Output Current Max:3.8A; Power Rating:1.52Kw; Plug Type:- Rohs Compliant: Yes |Gw Instek PSU 400-3.8
Output Power kW = 1.52 / Output Voltage 1 Max. V = 400 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 3.8 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 8 / Ripple & Noise (V) mV = 60 / Display Type = LED / Response Time ms = 80 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP