Instek PSU 40-38

Laboratory power supply, 40 VDC, outputs: 1 (38 A), 1520 W, 100-240 VAC, PSU 40-38
$ 2,541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSU 40-38.

Farnell

Datasheet2 pages11 years ago

TME

Burklin Elektronik

Descriptions

Descriptions of Instek PSU 40-38 provided by its distributors.

Laboratory power supply, 40 VDC, outputs: 1 (38 A), 1520 W, 100-240 VAC, PSU 40-38
Power Supply, 1-Ch, 40V, 38A, Prog; Tipo De Salida De Alimentación:Programmable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:40V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:38A; Tipo De Conector:- |Gw Instek PSU 40-38
Output Power kW = 1.52 / Output Voltage 1 Max. V = 40 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 38 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 8 / Ripple & Noise (V) mV = 60 / Display Type = LED / Response Time ms = 1 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSU40-38