Dc Power Supply, Prog, 100V, 15A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:-; Output Voltage Max:100V; Output Current Min:-; Output Current Max:15A; Power Rating:1.5Kw; Plug Type:- Rohs Compliant: Yes |Gw Instek PSU 100-15