Power Supply, 1Ch, 60V, 3.5A, Programmable O/P; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3.5A; Power Rating:200W Rohs Compliant: Yes |Gw Instek PSP603