Power Supply, 1Ch, 40V, 5A, Programmable O/P; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:40V; Output Current Min:0A; Output Current Max:5A; Power Rating:200W Rohs Compliant: Yes |Gw Instek PSP-405
Output Power W = 200 / Output Voltage 1 Max. V = 40 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = RS232C / Ports = DB9 Socket / Ripple & Noise (V) mV = 20 / Display Type = LCD / Response Time ms = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 2 Years / Programmable = Yes