Instek PSM-3004

Programmable Dc Linear Dual Range 0-15V/7A; 0-30V/4A |Gw Instek PSM-3004
$ 806.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSM-3004.

element14 APAC

Datasheet1 page21 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Instek PSM-3004 provided by its distributors.

Programmable Dc Linear Dual Range 0-15V/7A; 0-30V/4A |Gw Instek PSM-3004
POWER SUPPLY, 1CH, 30V, 7A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 4A; Output Current Max: 7A; Power Rating: 200W; Supply
Output Power W = 120 / Output Voltage 1 Max. V = 30 / Outputs = 1 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 230 / Output Current 1 Max. A = 7 / Output Type 1 = Programmable / Interfaces = RS232C / Interfaces = GPIB / Ports = DB9 Plug / Ports = GPIB Socket / Ripple & Noise (V) mV = 3 / Display Type = LCD / Response Time ms = 100 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP