Instek PPX-3603

Instek PPX-3603 High-Precision DC Power Supply, 108 W, 36 V, 3 A, PPX Series
$ 1,150

Price and Stock

Descriptions

Descriptions of Instek PPX-3603 provided by its distributors.

Instek PPX-3603 High-Precision DC Power Supply, 108 W, 36 V, 3 A, PPX Series
POWER SUPPLY, BENCH TOP, PROGRAMMABLE; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:3A; Power Rating:108W; Plug Type:EU RoHS Compliant: Yes
Output Power W = 108 / Output Voltage 1 Max. V = 36 / Outputs = 1 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 240 / Output Current 1 Max. A = 3 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 10 / Display Type = LCD / Response Time us = 50 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP