Instek PPH-1503

Dual Range (0-15V/0-3A or 0-9/0-5A) High Resolution Fast Rec
$ 1,747
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PPH-1503.

TME

Datasheet2 pages10 years ago

Farnell

Burklin Elektronik

Descriptions

Descriptions of Instek PPH-1503 provided by its distributors.

Dual Range (0-15V/0-3A or 0-9/0-5A) High Resolution Fast Rec
Instek PPH-1503 DC Power Supply, High Precision, Single Output, 15 V / 3 A Or 9 V / 5 A, PPH-15xxD Series
POWER SUPPLY, BENCH, AC-DC, 9V, 5A, 45W
Power Supply, Bench, Ac-Dc, 9V, 5A, 45W; Power Supply Output Type:Fixed; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:15V; Output Current Min:0A; Output Current Max:5A; Power Rating:45W; Supply Voltage Min:90Vacrohs Compliant: Yes |Gw Instek PPH-1503

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP