Instek PLR 60-6

PLR 60-6 DC Power Supply, Hybrid Linear, 60 V, 6 A, 360 W, PLR-Series
$ 1,550.64
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPLR60-601
9h
NewarkPLR 60-601

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PLR 60-6.

TME

Datasheet6 pages8 years ago

Newark

Descriptions

Descriptions of Instek PLR 60-6 provided by its distributors.

PLR 60-6 DC Power Supply, Hybrid Linear, 60 V, 6 A, 360 W, PLR-Series
Low Noise DC Power Supply, 60V, 6A, 360W, Programmable
POWER SUPPLY, BENCH, PROG, 360W; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:6A; Power Rating:360W; Manufacturer Warranty:- RoHS Compliant: Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP