Instek PLR 36-20

PLR 36-20 DC Power Supply, Single Output, Hybrid Circuit, 36 V, 20 A, 720 W, PLR-Series
$ 2,012.05
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPLR36-2001
16h
NewarkPLR 36-2001

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PLR 36-20.

TME

Datasheet6 pages8 years ago

Newark

Descriptions

Descriptions of Instek PLR 36-20 provided by its distributors.

PLR 36-20 DC Power Supply, Single Output, Hybrid Circuit, 36 V, 20 A, 720 W, PLR-Series
Low Noise DC Power Supply, 36V, 20A, 720W, Programmable
POWER SUPPLY, BENCH, PROG, 720W; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:20A; Power Rating:720W; Manufacturer Warranty:-RoHS Compliant: Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP