Instek PLR 36-10

Low Noise DC Power Supply, 36V, 10A, 360W, Programmable
$ 1,523.41
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPLR36-1001
6h
NewarkPLR 36-1001

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PLR 36-10.

TME

Datasheet6 pages8 years ago

Newark

Descriptions

Descriptions of Instek PLR 36-10 provided by its distributors.

Low Noise DC Power Supply, 36V, 10A, 360W, Programmable
INS PLR 36-10
POWER SUPPLY, BENCH, PROG, 360W; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:10A; Power Rating:360W; Manufacturer Warranty:-RoHS Compliant: Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP