POWER SUPPLY, BENCH, PROG, 720W; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:36A; Power Rating:720W; Manufacturer Warranty:-RoHS Compliant: Yes