Instek PFR-100M

PFR-100M DC Power Supply, Single Output, Fanless, 250 V, 2 A, 100 W, PFR-100 Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PFR-100M.

TME

Datasheet6 pages8 years ago

Descriptions

Descriptions of Instek PFR-100M provided by its distributors.

PFR-100M DC Power Supply, Single Output, Fanless, 250 V, 2 A, 100 W, PFR-100 Series
Dc Power Supply, 1Ch, 2A, 250V, 100W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:250V; Output Current Min:0A; Output Current Max:2A; Power Rating:100W; Plug Type:- Rohs Compliant: Yes |Gw Instek PFR-100M
Output Power W = 100 / Output Voltage 1 Max. V = 250 / Outputs = 1 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 265 / Output Current 1 Max. A = 2 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 150 / Display Type = VFD / Response Time ms = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP