Instek PFR-100L

Instek PFR-100L DC Power Supply, Single Output, Fanless, 50 V, 10 A, 100 W, PFR-100 Series
$ 955.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PFR-100L.

TME

Datasheet6 pages8 years ago

Descriptions

Descriptions of Instek PFR-100L provided by its distributors.

Instek PFR-100L DC Power Supply, Single Output, Fanless, 50 V, 10 A, 100 W, PFR-100 Series
DC POWER SUPPLY, FANLESS, 50V, 10A; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 50V; Output Current Min: 0A; Output Current Max: 10A; Power Rating: 100W; Supply
Output Power W = 100 / Output Voltage 1 Max. V = 50 / Outputs = 1 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 265 / Output Current 1 Max. A = 10 / Output Type 1 = Programmable / Interfaces = USB / Interfaces = RS232 / Interfaces = RS485 / Ports = USB-A Socket / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 50 / Display Type = VFD / Response Time ms = 50 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP