Instek PEL-504-80-70

Instek PEL-504-80-70 DC Electronic Load Accs, 350W 80V/70A Programmable DC Load
$ 1,536
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PEL-504-80-70.

TME

Datasheet6 pages5 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Instek PEL-504-80-70 provided by its distributors.

Instek PEL-504-80-70 DC Electronic Load Accs, 350W 80V/70A Programmable DC Load
Dc Electronic Load, Prog, 80V, 70A; Product Range:Pel-500 Series; Power Rating:350W; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:80V; Operating Current Max:70A; Manufacturer Warranty:- Rohs Compliant: Yes |Gw Instek PEL-504-80-70
Rated Power W = 350 / Constant Voltage Mode Min. V = 0 / Constant Voltage Mode Max. V = 81 / Constant Current Mode Min. A = 0 / Constant Current Mode Max. A = 70.2 / Voltage Min. V = 115 / Voltage Max. V = 230 / DC Load Type = Programmable / Display Type = LCD / Interfaces = USB / Interfaces = RS232 / Ports = USB-B Socket / Ports = DB9 Socket / Constant Resistance Mode Min. mOhm = 11.4 / Constant Resistance Mode Max. kOhm = 68.4

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP