Instek PEL-503-80-50

Instek PEL-503-80-50 DC Electronic Load Accs, 250W 80V/50A Programmable DC Load
$ 1,361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PEL-503-80-50.

TME

Datasheet6 pages5 years ago

Descriptions

Descriptions of Instek PEL-503-80-50 provided by its distributors.

Instek PEL-503-80-50 DC Electronic Load Accs, 250W 80V/50A Programmable DC Load
Dc Electronic Load, Prog, 80V, 50A; Product Range:Pel-500 Series; Power Rating:250W; Dc Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:80V; Operating Current Max:50A; Manufacturer Warranty:- Rohs Compliant: Yes |Gw Instek PEL-503-80-50
Rated Power W = 250 / Constant Voltage Mode Min. V = 0 / Constant Voltage Mode Max. V = 81 / Constant Current Mode Min. A = 0 / Constant Current Mode Max. A = 50.4 / Voltage Min. V = 115 / Voltage Max. V = 230 / DC Load Type = Programmable / Display Type = LCD / Interfaces = USB / Interfaces = RS232 / Ports = USB-B Socket / Ports = DB9 Socket / Constant Resistance Mode Min. mOhm = 16 / Constant Resistance Mode Max. kOhm = 96

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP